


QSCT251Q100J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q100J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q100J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q100J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q100J1GV001E |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q100J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39190 | $139.19 |
| 500 | $1.10908 | $554.54 |
| 1,000 | $1.02185 | $1,021.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89097 | $3,563.88 |
| 8,000 | $0.84234 | $6,738.72 |
| 12,000 | $0.81800 | $9,816.00 |
| 20,000 | $0.79102 | $15,820.40 |
| 28,000 | $0.77524 | $21,706.72 |
| 40,000 | $0.76007 | $30,402.80 |



