


LRC0201BS4N7GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0201BS4N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0201BS4N7GV001TCT-ND - Cut Tape (CT) 712-LRC0201BS4N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BS4N7GV001T |
Description | FIXED IND 4.7NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.15620 | $15.62 |
| 1,000 | $0.12875 | $128.75 |
| 5,000 | $0.11227 | $561.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10227 | $1,534.05 |
| 30,000 | $0.09642 | $2,892.60 |
| 45,000 | $0.09316 | $4,192.20 |
| 75,000 | $0.08922 | $6,691.50 |
| 105,000 | $0.08671 | $9,104.55 |
| 150,000 | $0.08413 | $12,619.50 |


