7A1H | |
---|---|
DigiKey Part Number | 7A1H-ND |
Manufacturer | |
Manufacturer Product Number | 7A1H |
Description | LAMP NEON RT-1.75 RADIAL 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Lamp Clear 120V Round with Domed Top RT-1 3/4 Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 120V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.47950 | $747.95 |