
WR-100P-VF60-N1 | |
|---|---|
DigiKey Part Number | 670-1766-ND |
Manufacturer | |
Manufacturer Product Number | WR-100P-VF60-N1 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-100P-VF60-N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 6.5mm, 9mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.63000 | $71.63 |
| 10 | $60.87900 | $608.79 |
| 34 | $55.84000 | $1,898.56 |
| 68 | $53.17426 | $3,615.85 |
| 102 | $51.67451 | $5,270.80 |
| 272 | $48.22063 | $13,116.01 |
| 510 | $46.13024 | $23,526.42 |
| 1,020 | $43.93104 | $44,809.66 |





