




WP27D-P030VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-2971-2-ND - Tape & Reel (TR) 670-2971-1-ND - Cut Tape (CT) 670-2971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-P030VA3-R15000 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-P030VA3-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.65200 | $96.52 |
| 25 | $9.04600 | $226.15 |
| 50 | $8.61220 | $430.61 |
| 100 | $8.20010 | $820.01 |
| 250 | $7.68628 | $1,921.57 |
| 500 | $7.31932 | $3,659.66 |
| 1,000 | $6.96989 | $6,969.89 |
| 2,500 | $6.77364 | $16,934.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $5.53401 | $83,010.15 |


