
JN2V-22-22S-PKG100 | |
|---|---|
DigiKey Part Number | 670-JN2V-22-22S-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | JN2V-22-22S-PKG100 |
Description | CONTACT SOCKET 21-24AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 21-25 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 21-25 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.71700 | $27.17 |
| 25 | $2.54560 | $63.64 |
| 50 | $2.42300 | $121.15 |
| 100 | $2.30640 | $230.64 |
| 300 | $2.13427 | $640.28 |
| 500 | $2.05856 | $1,029.28 |
| 1,000 | $1.96016 | $1,960.16 |
| 2,500 | $1.83739 | $4,593.48 |


