IXTN30N100L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $795.12700
Datasheet
238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN30N100L

DigiKey Part Number
238-IXTN30N100L-ND
Manufacturer
Manufacturer Product Number
IXTN30N100L
Description
MOSFET N-CH 1000V 30A SOT227B
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 30A (Tc) 800W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
450mOhm @ 15A, 20V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
545 nC @ 20 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
800W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$447.23300$4,472.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.