121073-0054
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE12107354

DigiKey Part Number
1003-1083-ND
Manufacturer
Manufacturer Product Number
DE12107354
Description
CONN BACKSHELL 9P 50DEG SHLD 5PC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 50° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
50°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
Nickel over Copper
Hardware
Cable Clamp
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$194.74000$194.74
10$165.47900$1,654.79
25$155.11280$3,877.82
50$147.71300$7,385.65
172$135.38983$23,287.05
344$128.93584$44,353.93
516$125.30397$64,656.85
Manufacturers Standard Package

Other Suppliers on DigiKey

39In Stock
Ships from WEC