
ISP817XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817XGBSMT&RTR-ND - Tape & Reel (TR) 58-ISP817XGBSMT&RCT-ND - Cut Tape (CT) 58-ISP817XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817XGBSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.88800 | $28.88 |
| 100 | $2.07550 | $207.55 |
| 500 | $1.70936 | $854.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58879 | $1,588.79 |
| 2,000 | $1.48624 | $2,972.48 |
| 3,000 | $1.43356 | $4,300.68 |
| 5,000 | $1.37402 | $6,870.10 |
| 7,000 | $1.33857 | $9,369.99 |
| 10,000 | $1.30397 | $13,039.70 |
| 25,000 | $1.22753 | $30,688.25 |
| 50,000 | $1.17995 | $58,997.50 |

