New at DigiKey
200-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200-WFBGA
200-WFBGA

NLX83PFS-6NIT TR

DigiKey Part Number
1982-NLX83PFS-6NITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX83PFS-6NIT TR
Description
LPDDR4X 8GB X32 3200MHZ CL22 10X
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 32
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$95.54799$191,095.98
Manufacturers Standard Package