



TLS203B0EJV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS203B0EJV50XUMA1TR-ND - Tape & Reel (TR) TLS203B0EJV50XUMA1CT-ND - Cut Tape (CT) TLS203B0EJV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS203B0EJV50XUMA1 |
Description | IC REG LINEAR 5V 300MA 8DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS203B0EJV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.56200 | $95.62 |
| 25 | $8.68720 | $217.18 |
| 100 | $7.72120 | $772.12 |
| 250 | $7.26172 | $1,815.43 |
| 500 | $6.98432 | $3,492.16 |
| 1,000 | $6.75614 | $6,756.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.51515 | $16,287.88 |
| 5,000 | $6.36993 | $31,849.65 |
| 7,500 | $6.29725 | $47,229.38 |
| 12,500 | $6.21667 | $77,708.38 |


