64 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S90FHSS13

DigiKey Part Number
448-S29GL128S90FHSS13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL128S90FHSS13
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$33.48687$53,578.99
Manufacturers Standard Package