
REFAUDIOGANB750WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFAUDIOGANB750WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFAUDIOGANB750WTOBO1 |
Description | EVAL BOARD FOR IRS20957S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IRS20957S CoolGaN™, MERUS™ 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer Infineon Technologies | Max Output Power x Channels @ Load 750W x 1 @ 4Ohm; 375W x 2 @ 2Ohm |
Series | Voltage - Supply ±36V |
Packaging Box | Utilized IC / Part IRS20957S |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,897.50000 | $2,897.50 |



