
FZ1800R45HL4S7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1800R45HL4S7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1800R45HL4S7BPSA1 |
Description | IGBT MOD 4500V 1800A AG-IHVB190 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 4500 V 1800 A 4000000 W Chassis Mount AG-IHVB190 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 1800 A | |
Power - Max | 4000000 W | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 25V, 1800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 297 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHVB190 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,213.93000 | $18,213.93 |

