
FF2400R12IP7PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FF2400R12IP7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF2400R12IP7PBPSA1 |
Description | IGBT MOD 1200V 2400A AG-PRIME3+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1200 V 2400 A Chassis Mount AG-PRIME3+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 2400 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-PRIME3+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,070.65000 | $7,070.65 |


