RV8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV8S
IDEC RV8 Relays
Relay Basics - Another Teaching Moment | DigiKey Electronics

RV8S-L-D24-D6

DigiKey Part Number
1885-1670-ND
Manufacturer
Manufacturer Product Number
RV8S-L-D24-D6
Description
SSR RELAY SPST-NO 3.5A 0-24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
4.5 ~ 12VDC
Voltage - Load
0 V ~ 24 V
Load Current
3.5 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$345.10000$345.10
10$307.35500$3,073.55
25$293.48080$7,337.02
50$283.39700$14,169.85
100$273.65320$27,365.32
250$261.27564$65,318.91
Manufacturers Standard Package