cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPX1C2CBBY1B2A2

DigiKey Part Number
480-VPX1C2CBBY1B2A2-ND
Manufacturer
Manufacturer Product Number
VPX1C2CBBY1B2A2
Description
SWITCH SNAP ACTION 0.003A 8.2V
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit
-
Switch Function
On-Off
Current Rating (Amps)
3mA (DC)
Voltage Rating - DC
8.2 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Explosion Proof, Valve Position Indicator
Operating Force
102gfm
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable