cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPX1C2ABGR3A2B

DigiKey Part Number
480-VPX1C2ABGR3A2B-ND
Manufacturer
Manufacturer Product Number
VPX1C2ABGR3A2B
Description
SWITCH SNAP ACT SPDTX2 15A 150V
Customer Reference
Detailed Description
Switch SPDT x 2 Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit
SPDT x 2
Switch Function
On-On
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
150 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Explosion Proof, Valve Position Indicator
Operating Force
102gfm
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
25,000 Cycles
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable