
HD-LNA(4-40)(15) | |
|---|---|
DigiKey Part Number | 26-HD-LNA(4-40)(15)-ND |
Manufacturer | |
Manufacturer Product Number | HD-LNA(4-40)(15) |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CTF Connectors |
EDA/CAD Models | HD-LNA(4-40)(15) Models |
Category | For Use With/Related Products CTF Connectors |
Manufacturer Hirose Electric Co Ltd | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.311" (7.91mm) |
Packaging Bag | Length - Below Head 0.311" (7.91mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.88310 | $988.31 |


