
DX31A-80P(50) | |
---|---|
DigiKey Part Number | H123247-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-80P(50) |
Description | CONN PLUG 80POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-80P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.86000 | $105.86 |
20 | $85.67050 | $1,713.41 |
40 | $81.58125 | $3,263.25 |
60 | $79.28100 | $4,756.86 |
100 | $76.47530 | $7,647.53 |
260 | $75.94019 | $19,744.45 |