
DX30A-28P(50) | |
---|---|
DigiKey Part Number | H123225-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-28P(50) |
Description | IDC CONN 28POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-28P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.24000 | $73.24 |
10 | $62.23900 | $622.39 |
25 | $58.33440 | $1,458.36 |
60 | $54.83983 | $3,290.39 |
120 | $52.22200 | $6,266.64 |
300 | $48.95397 | $14,686.19 |
540 | $46.96722 | $25,362.30 |
1,020 | $44.90854 | $45,806.71 |