T50IDH0UVC2

DigiKey Part Number
1436-1504-ND
Manufacturer
Manufacturer Product Number
T50IDH0UVC2
Description
CBL TIE DBL HEAD BLACK 50LB 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Double Head, Locking
Length - Approximate
12"
Bundle Diameter
-
Width
0.185" (4.70mm)
Length - Actual
1.000' (304.80mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 100
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$6.77810$677.81
200$6.45380$1,290.76
300$6.27170$1,881.51
500$6.04952$3,024.76
700$5.90757$4,135.30
1,000$5.76072$5,760.72
2,500$5.40011$13,500.27
5,000$5.14250$25,712.50
10,000$4.89725$48,972.50
Manufacturers Standard Package