- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
553-60048 | ||
---|---|---|
Digi-Key Part Number | 1436-553-60048-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-60048 | |
Description | 553-60048 .50" 12.7MM 4,500/BX | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | White Heat Shrinkable Label 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.50" (12.7mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.63" W x 0.63" L (16.0mm x 16.0mm); Cable O.D. 0.50" (12.7mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | ShrinkTrak DS Heat Shrink Wire Labels |
HTML Datasheet | 553-60048 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23,675.49000 | $23,675.49 |
Attribute | Description |
---|---|
Other Names | 089306435846 1436-553-60048 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address