cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-22028

Digi-Key Part Number
1436-184-22028-ND
Manufacturer
Manufacturer Product Number
184-22028
Description
WIRE DUCT SLOTTED ADH 6' BLUE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct Blue Slotted (Raceway), Base Adhesive 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
5.070" (128.78mm)
Length
6.00' (1.83m)
Width
2.000" (50.80mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8510
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
120$107.57800$12,909.36
Additional Resources
AttributeDescription
Other Names
1436-184-22028
089306417286
Standard Package120