156-02251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02251

Digi-Key Part Number
1436-156-02251-ND
Manufacturer
Manufacturer Product Number
156-02251
Description
T50SVCMOC7M180 PA66HIRHS BLK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Standard, Locking Black 0.31" (7.87mm) 50 lbs (22.68 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
1000 per Pkg
Product Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
0.5"
Bundle Diameter
0.31" (7.87mm)
Width
-
Length - Actual
0.038' (11.68mm, 0.46")
Mounting Type
Swivel Clip Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in HKD
1000 per Pkg
QtyUnit PriceExt Price
2,000$2.67130$5,342.60
Additional Resources
AttributeDescription
Other Names
089306432388
1436-156-02251
Standard Package2,000