156-01949
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01949

Digi-Key Part Number
1436-156-01949-ND
Manufacturer
Manufacturer Product Number
156-01949
Description
MOC6FMOC6M180 PA66HIRHS BLK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Clip, C-Type Black 0.220" ~ 0.270" (5.59mm ~ 6.86mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Active
Type
Clip, C-Type
Type Attributes
Open
Opening Size
0.220" ~ 0.270" (5.59mm ~ 6.86mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
1.110" (28.19mm)
Width
-
Height
0.470" (11.94mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Modified, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
2,000$3.16467$6,329.34
Additional Resources
AttributeDescription
Other Names
1436-156-01949
089306429814
Standard Package2,000