156-01849
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01849

Digi-Key Part Number
1436-156-01849-ND
Manufacturer
Manufacturer Product Number
156-01849
Description
MOC26FLOC5-9
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Clip, C-Type Black 0.910" ~ 1.140" (23.11mm ~ 28.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.910" ~ 1.140" (23.11mm ~ 28.96mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
2.330" (59.18mm)
Width
-
Height
1.610" (40.89mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Modified, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1,000$4.05552$4,055.52
Additional Resources
AttributeDescription
Other Names
1436-156-01849
089306437253
Standard Package1,000