156-01777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01777

Digi-Key Part Number
1436-156-01777-ND
Manufacturer
Manufacturer Product Number
156-01777
Description
T50SMVCMOC12M PA66HIRHS BLK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Standard, Locking Black 0.54" (13.72mm) 50 lbs (22.68 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
1000 per Pkg
Product Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
0.75"
Bundle Diameter
0.54" (13.72mm)
Width
-
Length - Actual
0.072' (22.11mm, 0.87")
Mounting Type
Swivel Clip Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in HKD
1000 per Pkg
QtyUnit PriceExt Price
1,000$2.95884$2,958.84
2,000$2.86917$5,738.34
3,000$2.68985$8,069.55
5,000$2.60018$13,000.90
10,000$2.42086$24,208.60
25,000$2.33120$58,280.00
Additional Resources
AttributeDescription
Other Names
089306429258
1436-156-01777
Standard Package1,000