
151-00074 | |
|---|---|
DigiKey Part Number | 151-00074-ND |
Manufacturer | |
Manufacturer Product Number | 151-00074 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.165" (55.00mm) | |
Width | 0.354" (9.00mm) | |
Height | - | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.512" (13.00mm) | |
Panel Thickness | 0.028" ~ 0.201" (0.70mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.13800 | $21.38 |
| 25 | $2.00360 | $50.09 |
| 50 | $1.90900 | $95.45 |
| 100 | $1.81770 | $181.77 |
| 250 | $1.70384 | $425.96 |
| 500 | $1.62224 | $811.12 |
| 1,000 | $1.54473 | $1,544.73 |
| 2,500 | $1.44790 | $3,619.75 |

