HLP4U31BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP4U43BK

DigiKey Part Number
HM5895-ND
Manufacturer
Manufacturer Product Number
HLP4U43BK
Description
CABINET STEEL BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Black X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Cabinet
Area (L x W)
330in² (2129cm²)
Design
-
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,103.22000$5,103.22
Manufacturers Standard Package