170FE | |
---|---|
DigiKey Part Number | HM4544-ND |
Manufacturer | |
Manufacturer Product Number | 170FE |
Description | XFRMR NON-ISOL 115-230VAC 1KVA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 1000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |