NXFT15WB473FA1B050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXFT15WB473FA1B050

DigiKey Part Number
1939-NXFT15WB473FA1B050-ND
Manufacturer
Manufacturer Product Number
NXFT15WB473FA1B050
Description
NTC THERMISTORS 47K OHM 1% 50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
In-Stock: 1
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.88000$7.88
5$6.96200$34.81
10$6.61000$66.10
25$6.19120$154.78
50$5.90380$295.19
100$5.64180$564.18
500$5.11512$2,557.56
1,000$4.91946$4,919.46
5,000$4.52566$22,628.30
Manufacturers Standard Package