
GD25X512MEBIRY | |
---|---|
DigiKey Part Number | 1970-GD25X512MEBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD25X512MEBIRY |
Description | IC FLSH 512MBIT SPI/OCTL 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.00000 | $73.00 |
10 | $67.86400 | $678.64 |
25 | $65.78320 | $1,644.58 |
50 | $64.21340 | $3,210.67 |
100 | $62.65160 | $6,265.16 |
250 | $60.60836 | $15,152.09 |
500 | $59.08602 | $29,543.01 |