FC-702C | |
---|---|
DigiKey Part Number | 5661-FC-702C-ND |
Manufacturer | |
Manufacturer Product Number | FC-702C |
Description | Ultrasonic Water Meter Module |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Friendcom Wireless | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ultrasonic Water Meter | |
Voltage - Rated | 15 V ~ 25 V | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $375.21000 | $1,876.05 |
10 | $315.17900 | $3,151.79 |
25 | $288.91200 | $7,222.80 |
50 | $270.15080 | $13,507.54 |
100 | $251.39030 | $25,139.03 |