TX22/14/6.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX22/14/6.4-3E6

DigiKey Part Number
1779-1528-ND
Manufacturer
Manufacturer Product Number
TX22/14/6.4-3E6
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 22 x 14 x 6.4
Diameter
0.880" (22.35mm)
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.265" (6.75mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.14000$13.14
10$9.11300$91.13
25$7.80920$195.23
50$6.90540$345.27
100$6.06910$606.91
250$5.05372$1,263.43
504$4.42599$2,230.70
Manufacturers Standard Package