
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 3A, 15V | |
Vgs(th) (Max) @ Id | 2V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 12 V | |
Vgs (Max) | 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 436 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 46.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.54000 | $23.54 |
| 10 | $8.62500 | $86.25 |
| 100 | $8.04200 | $804.20 |
| 3,000 | $7.83993 | $23,519.79 |

