
455-00023 | |
|---|---|
DigiKey Part Number | 776-455-00023-ND |
Manufacturer | |
Manufacturer Product Number | 455-00023 |
Description | DEV KIT BLUETOOTH 5 PA LNA MHF4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BL654PA Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $894.99000 | $894.99 |


