
KN4C----S3--S21 | |
|---|---|
DigiKey Part Number | 145-KN4C----S3--S21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----S3--S21 |
Description | TAPERED KNOB 1.380 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----S3--S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 5 | $20.23400 | $101.17 |
| 10 | $18.96000 | $189.60 |
| 25 | $17.48520 | $437.13 |
| 50 | $16.50620 | $825.31 |
| 150 | $15.16233 | $2,274.35 |



