
62MPS0187W | |
|---|---|
DigiKey Part Number | 145-62MPS0187W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0187W |
Description | HOLE PLUG 0.187" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.66900 | $6.69 |
| 25 | $0.63000 | $15.75 |
| 50 | $0.60040 | $30.02 |
| 100 | $0.57110 | $57.11 |
| 250 | $0.53520 | $133.80 |
| 500 | $0.50942 | $254.71 |
| 1,000 | $0.48510 | $485.10 |
| 3,000 | $0.44883 | $1,346.49 |


