


60SGN01176 | |
|---|---|
DigiKey Part Number | RPC7203-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01176 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.410" (10.41mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.81600 | $4.08 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.68520 | $17.13 |
| 50 | $0.63480 | $31.74 |
| 100 | $0.59070 | $59.07 |
| 250 | $0.54040 | $135.10 |
| 500 | $0.50696 | $253.48 |
| 1,000 | $0.47719 | $477.19 |

