



19231 | |
|---|---|
DigiKey Part Number | RPC2484-ND |
Manufacturer | |
Manufacturer Product Number | 19231 |
Description | SIDE HINGE BRASS CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 19231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Brass | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.97000 | $82.97 |
| 5 | $70.96200 | $354.81 |
| 10 | $66.32900 | $663.29 |
| 25 | $60.66320 | $1,516.58 |
| 50 | $56.70160 | $2,835.08 |
| 100 | $52.99760 | $5,299.76 |
| 250 | $49.35892 | $12,339.73 |

