
XG-1000CB 125.0000M-CBL3 | |
|---|---|
DigiKey Part Number | XG-1000CB125.0000M-CBL3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-1000CB 125.0000M-CBL3 |
Description | XTAL OSC SO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | 30mA |

