MC-30AY8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-30AY 32.7680K-A3:PURE SN

DigiKey Part Number
SER3759TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-30AY 32.7680K-A3:PURE SN
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.