B82432T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82432T
B824(2,3)2(C,T) Series End
B824(2,3)2(C,T) Series Side

B82432T1472K000

Digi-Key Part Number
495-1763-2-ND - Tape & Reel (TR)
495-1763-1-ND - Cut Tape (CT)
495-1763-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82432T1472K000
Supplier
Description
FIXED IND 4.7UH 800MA 220MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
4.7 µH Unshielded Wirewound Inductor 800 mA 220mOhm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
4.7 µH
Tolerance
±10%
Current Rating (Amps)
800 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.50000$8.50
10$7.91500$79.15
25$7.30480$182.62
50$6.08740$304.37
100$5.72270$572.27
250$5.11412$1,278.53
500$4.38364$2,191.82
1,000$3.89647$3,896.47
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$3.77475$9,436.88
5,000$3.65297$18,264.85
Additional Resources
AttributeDescription
Other Names
495-1763-6
B82432T1472K
495-1763-1
495-1763-2
-B82432T1472K
-495-1763-1
-495-1763-1-ND
Standard Package2,500