
ECS-P73-A | |
|---|---|
DigiKey Part Number | ECS-P73-A-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P73-A |
Description | XTAL OSC PROG XO HCMOS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P73-A Models |
Category | Output HCMOS |
Manufacturer ECS Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability (Total) ±100ppm |
Packaging Tube | Operating Temperature -10°C ~ 70°C |
Part Status Last Time Buy | Current - Supply (Max) 28mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Supplier Device Package 4-SMD (7x5) |
Available Frequency Range 1 MHz ~ 125 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.73000 | $68.73 |
| 10 | $59.70500 | $597.05 |
| 25 | $56.46200 | $1,411.55 |
| 50 | $54.12880 | $2,706.44 |
| 100 | $51.89410 | $5,189.41 |
| 250 | $49.08432 | $12,271.08 |
| 500 | $47.06300 | $23,531.50 |
| 1,000 | $45.12716 | $45,127.16 |

