24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-9-33B2Q-CVY-TR3

DigiKey Part Number
50-ECS-240-9-33B2Q-CVY-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-9-33B2Q-CVY-TR3CT-ND - Cut Tape (CT)
50-ECS-240-9-33B2Q-CVY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-9-33B2Q-CVY-TR3
Description
CRYSTAL 24.000 MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.54900$25.49
25$2.40720$60.18
50$2.30700$115.35
100$2.21160$221.16
250$2.09188$522.97
500$2.00522$1,002.61
1,000$1.92235$1,922.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.79780$5,393.40
6,000$1.72343$10,340.58
9,000$1.68139$15,132.51
15,000$1.62989$24,448.35
21,000$1.59684$33,533.64
30,000$1.56256$46,876.80
Manufacturers Standard Package