PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV16HV

DigiKey Part Number
PDUMV16HV-ND
Manufacturer
Manufacturer Product Number
PDUMV16HV
Description
PDU SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
IEC 309
Manufacturer
Eaton Tripp Lite
AC Outlets
38
Packaging
Bulk
Connector - AC Output
IEC 320-C13 (32), C19 (6)
Part Status
Active
Voltage - Input
230V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Rack, Vertical
Cord Length
10' (3.05m)
Current - Max
16A
Approval Agency
CE, GOST
Region Utilized
International
Features
Load Meter
Overload Protection
None
Weight
5.3 lbs (2.4 kg)
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
Bulk
QuantityUnit PriceExt Price
1$4,091.18000$4,091.18
Manufacturers Standard Package