
P169-001-KPA-BK | |
---|---|
DigiKey Part Number | TL1046-ND |
Manufacturer | |
Manufacturer Product Number | P169-001-KPA-BK |
Description | MINI DISPLAYPORT TO DISPLAYPORT |
Customer Reference | |
Detailed Description | Insert DisplayPort, Mini To DisplayPort, Mini Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Audio/Video | |
Exterior Type (Adapter End) | DisplayPort, Mini | |
Interior Type (Adapter End) | DisplayPort, Mini | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |