
HC9-2R2-R | |
|---|---|
DigiKey Part Number | 513-1350-2-ND - Tape & Reel (TR) 513-1350-1-ND - Cut Tape (CT) 513-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-2R2-R |
Description | FIXED IND 2.2UH 17.2A 3.37 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 17.2 A 3.37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-2R2-R Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.555" L x 0.516" W (14.10mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $30.69900 | $306.99 |
| 100 | $25.25150 | $2,525.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $22.44762 | $10,101.43 |
| 900 | $21.17182 | $19,054.64 |
| 1,350 | $20.46051 | $27,621.69 |
| 2,250 | $19.83435 | $44,627.29 |

