Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Eaton EPM Isolated DC-DC Converters

EPM25362V-05R-12RS

DigiKey Part Number
283-EPM25362V-05R-12RS-ND
Manufacturer
Manufacturer Product Number
EPM25362V-05R-12RS
Description
DC DC CONV 60W 9-36VIN 5VOUT 12A
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$456.70000$456.70
5$439.67000$2,198.35
10$432.54100$4,325.41
40$418.58325$16,743.33
80$411.76250$32,941.00
120$407.81858$48,938.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.